
N6PATCH15BK | |
|---|---|
DigiKey Part Number | 5214-N6PATCH15BK-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH15BK |
Description | 15 FT BLACK SNAGLESS CAT6 UTP PA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 15.00' (4.57m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,58000 Kč | 267,58 Kč |
| 10 | 227,38800 Kč | 2 273,88 Kč |
| 25 | 213,14320 Kč | 5 328,58 Kč |
| 50 | 202,96980 Kč | 10 148,49 Kč |
| 100 | 193,28250 Kč | 19 328,25 Kč |
| 250 | 181,18924 Kč | 45 297,31 Kč |
| 500 | 172,54964 Kč | 86 274,82 Kč |
| 1 000 | 164,32507 Kč | 164 325,07 Kč |
| Unit Price without VAT: | 267,58000 Kč |
|---|---|
| Unit Price with VAT: | 323,77180 Kč |

