N6PAT15BKS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


StarTech.com
In Stock: 19
Unit Price: 268,41000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 5
Unit Price: 267,58000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 2 094,31000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 91
Unit Price: 155,58000 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 2
Unit Price: 505,12000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 200,21000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: 252,35000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: 275,08000 Kč

Parametric Equivalent


Eaton Tripp Lite
In Stock: 18
Unit Price: 184,15000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 225,87000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 54
Unit Price: 275,50000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 575,40000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 472,17000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 705,96000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N6PAT15BKS

DigiKey Part Number
5214-N6PAT15BKS-ND
Manufacturer
Manufacturer Product Number
N6PAT15BKS
Description
15FT BLACK SLIM CAT6 CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
15.00' (4.57m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C6PATCH15BKStarTech.com195214-C6PATCH15BK-ND268,41000 KčParametric Equivalent
N6PATCH15BKStarTech.com55214-N6PATCH15BK-ND267,58000 KčParametric Equivalent
N6PATCH15BK10PKStarTech.com05214-N6PATCH15BK10PK-ND2 094,31000 KčParametric Equivalent
BC-6UK015FCinch Connectivity Solutions91116-BC-6UK015F-ND155,58000 KčParametric Equivalent
C601100015Belden Inc.2BEL26695-ND505,12000 KčParametric Equivalent
Available To Order
Factory Stock: 744
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
1252,56000 Kč252,56 Kč
Manufacturers Standard Package
Unit Price without VAT:252,56000 Kč
Unit Price with VAT:305,59760 Kč