TRD626TAA-BLK-15F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 575,40000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 705,96000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 753,32000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 108,05000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 91
Unit Price: 155,58000 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 2
Unit Price: 505,12000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 19
Unit Price: 268,41000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 200,21000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: 252,35000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: 275,08000 Kč

Parametric Equivalent


Eaton Tripp Lite
In Stock: 18
Unit Price: 184,15000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 225,87000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 252,56000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 5
Unit Price: 267,58000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD626TAA-BLK-15F

DigiKey Part Number
5073-TRD626TAA-BLK-15F-ND
Manufacturer
Manufacturer Product Number
TRD626TAA-BLK-15F
Description
CAT6 TAA RJ45 UTP 26STR CM PVC B
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
15.00' (4.57m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD624HFO-TB-15FL-com05073-TRD624HFO-TB-15F-ND575,40000 KčParametric Equivalent
TRD634-BLK-15FL-com05073-TRD634-BLK-15F-ND705,96000 KčParametric Equivalent
TRD695OD-15L-com05073-TRD695OD-15-ND1 753,32000 KčParametric Equivalent
TRD695SFBLK-15FL-com05073-TRD695SFBLK-15F-ND1 108,05000 KčParametric Equivalent
BC-6UK015FCinch Connectivity Solutions91116-BC-6UK015F-ND155,58000 KčParametric Equivalent
Available To Order
Factory Stock: 165
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1472,17000 Kč472,17 Kč
Manufacturers Standard Package
Unit Price without VAT:472,17000 Kč
Unit Price with VAT:571,32570 Kč