Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695OD-15 | |
|---|---|
DigiKey Part Number | 5073-TRD695OD-15-ND |
Manufacturer | |
Manufacturer Product Number | TRD695OD-15 |
Description | RJ45 C6 UTP 24SLD PE BLK 15F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 15.00' (4.57m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD624HFO-TB-15F | L-com | 0 | 5073-TRD624HFO-TB-15F-ND | 575,40000 Kč | Parametric Equivalent |
| TRD626TAA-BLK-15F | L-com | 0 | 5073-TRD626TAA-BLK-15F-ND | 472,17000 Kč | Parametric Equivalent |
| TRD634-BLK-15F | L-com | 0 | 5073-TRD634-BLK-15F-ND | 705,96000 Kč | Parametric Equivalent |
| TRD695SFBLK-15F | L-com | 0 | 5073-TRD695SFBLK-15F-ND | 1 108,05000 Kč | Parametric Equivalent |
| BC-6UK015F | Cinch Connectivity Solutions | 91 | 116-BC-6UK015F-ND | 155,58000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 753,32000 Kč | 1 753,32 Kč |
| Unit Price without VAT: | 1 753,32000 Kč |
|---|---|
| Unit Price with VAT: | 2 121,51720 Kč |














