Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP-64RJ45UNNK-015 | |
|---|---|
DigiKey Part Number | 3272-MP-64RJ45UNNK-015-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ45UNNK-015 |
Description | CAT 6 UNSHIELDED, BLACK, 15' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Cables on Demand | Length 15.00' (4.57m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP-64RJ4528GK-015 | Amphenol Cables on Demand | 0 | 3272-MP-64RJ4528GK-015-ND | 252,35000 Kč | Parametric Equivalent |
| BC-6UK015F | Cinch Connectivity Solutions | 91 | 116-BC-6UK015F-ND | 155,58000 Kč | Parametric Equivalent |
| C601100015 | Belden Inc. | 2 | BEL26695-ND | 505,12000 Kč | Parametric Equivalent |
| C6PATCH15BK | StarTech.com | 19 | 5214-C6PATCH15BK-ND | 268,41000 Kč | Parametric Equivalent |
| DK-1611-015/BL | Assmann WSW Components | 0 | AE10536-ND | 200,21000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,08000 Kč | 275,08 Kč |
| Unit Price without VAT: | 275,08000 Kč |
|---|---|
| Unit Price with VAT: | 332,84680 Kč |















