N200-025-OR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Eaton Tripp Lite
In Stock: 35
Unit Price: 299,69000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N200-025-OR

DigiKey Part Number
N200-025-OR-ND
Manufacturer
Manufacturer Product Number
N200-025-OR
Description
CABLE MOD 8P8C PLUG TO PLUG 25'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
25.00' (7.62m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Obsolete
Color
Orange
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
N201-025-OREaton Tripp Lite35TL991-ND299,69000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 21
Unit Price: 279,67000 Kč
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 0
Unit Price: 223,29560 Kč
CAT6 GIGABIT MOLDED PATCH CABLE
In-Stock: 0
Unit Price: 294,27000 Kč
CAT6 GIGABIT MOLDED PATCH CABLE
In-Stock: 0
Unit Price: 250,16200 Kč
CAT6 GIGABIT MOLDED PATCH CABLE
In-Stock: 0
Unit Price: 294,27000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 6'
In-Stock: 0
Unit Price: 102,19000 Kč
CABLE MOD 8P8C PLUG TO PLUG 15'
In-Stock: 0
Unit Price: 193,75000 Kč
CABLE MOD 8P8C PLUG TO PLUG 20'
In-Stock: 0
Unit Price: 241,51000 Kč
CABLE MOD 8P8C PLUG TO PLUG 35'
In-Stock: 0
Unit Price: 393,96000 Kč
CABLE MOD 8P8C PLUG TO PLUG 50'
In-Stock: 0
Unit Price: 434,84000 Kč