Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTP28SP15OR | |
|---|---|
DigiKey Part Number | 298-16409-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP15OR |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 15.00' (4.57m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Orange |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6PATCH15OR | StarTech.com | 4 | 5214-C6PATCH15OR-ND | 267,58000 Kč | Parametric Equivalent |
| N200-015-OR | Eaton Tripp Lite | 0 | N200-015-OR-ND | 193,75000 Kč | Parametric Equivalent |
| N201-015-OR | Eaton Tripp Lite | 32 | TL1275-ND | 210,43000 Kč | Parametric Equivalent |
| N6PAT15ORS | StarTech.com | 6 | 5214-N6PAT15ORS-ND | 252,56000 Kč | Parametric Equivalent |
| N6PATCH15OR | StarTech.com | 21 | 5214-N6PATCH15OR-ND | 268,41000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 522,84700 Kč | 5 228,47 Kč |
| Unit Price without VAT: | 522,84700 Kč |
|---|---|
| Unit Price with VAT: | 632,64487 Kč |






