
N6LPATCH25BK | |
|---|---|
DigiKey Part Number | 5214-N6LPATCH25BK-ND |
Manufacturer | |
Manufacturer Product Number | N6LPATCH25BK |
Description | 25FT/7.6M LSZH CAT6 ETHERNET CAB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 25.00' (7.62m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 442,76000 Kč | 442,76 Kč |
| 10 | 376,25400 Kč | 3 762,54 Kč |
| 25 | 352,68320 Kč | 8 817,08 Kč |
| 50 | 335,85700 Kč | 16 792,85 Kč |
| 100 | 319,83370 Kč | 31 983,37 Kč |
| 250 | 299,82784 Kč | 74 956,96 Kč |
| 500 | 285,53474 Kč | 142 767,37 Kč |
| Unit Price without VAT: | 442,76000 Kč |
|---|---|
| Unit Price with VAT: | 535,73960 Kč |

