
SDU850B | |
|---|---|
DigiKey Part Number | 2106-SDU850B-ND |
Manufacturer | |
Manufacturer Product Number | SDU850B |
Description | OFFLINE UPS 850VA 120V DIN B-SER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 850VA / 510W 120VAC |
Datasheet | Datasheet |
Category | Power - Rated 850VA / 510W |
Manufacturer SolaHD | Backup Time - Max Load 1.5 minutes |
Series | Voltage - Output 120VAC |
Packaging Box | Input Connector Screw Terminals |
Part Status Active | Output Connector Screw Terminals |
Type Standby (No Regulation) | Approval Agency CE, CSA C22.2 No. 107.3, cULus, FCC, UL1778, UL508 |
Voltage - Input 120VAC | Size / Dimension 10.910" L x 5.220" W (277.00mm x 132.70mm) |
Applications General Purpose, Industrial Control | Height 4.890" (124.20mm) |
Form Din Rail |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 529,95000 Kč | 20 529,95 Kč |
| 5 | 20 423,07400 Kč | 102 115,37 Kč |
| Unit Price without VAT: | 20 529,95000 Kč |
|---|---|
| Unit Price with VAT: | 24 841,23950 Kč |










