
2907161 | |
|---|---|
DigiKey Part Number | 277-2907161-ND |
Manufacturer | |
Manufacturer Product Number | 2907161 |
Description | UNINTERRUPTIBLE POWER SUPPLY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) General Purpose, Industrial Control 240W 24V |
Datasheet | Datasheet |
EDA/CAD Models | 2907161 Models |
Category | Form Din Rail |
Manufacturer Phoenix Contact | Power - Rated 240W |
Packaging Bulk | Voltage - Output 24V |
Part Status Active | Approval Agency CB, cUL, cULus, EAC, UL |
Voltage - Input 100/240VAC | Size / Dimension 6.299" L x 2.677" W (160.00mm x 68.00mm) |
Applications General Purpose, Industrial Control | Height 5.118" (130.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 929,11000 Kč | 9 929,11 Kč |
| Unit Price without VAT: | 9 929,11000 Kč |
|---|---|
| Unit Price with VAT: | 12 014,22310 Kč |











