


DRU-24V10ACZ | |
|---|---|
DigiKey Part Number | 1145-1293-ND |
Manufacturer | |
Manufacturer Product Number | DRU-24V10ACZ |
Description | DC-UPS MODULE 24V 10A |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 240W 24V |
Datasheet | Datasheet |
EDA/CAD Models | DRU-24V10ACZ Models |
Category | Form Din Rail |
Manufacturer Delta Electronics | Power - Rated 240W |
Series | Voltage - Output 24V |
Packaging Bulk | Size / Dimension 2.795" L x 2.189" W (71.00mm x 55.60mm) |
Part Status Active | Height 3.583" (91.00mm) |
Type Standby (No Regulation) | Base Product Number |
Applications General Purpose, Industrial Control |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 922,65000 Kč | 922,65 Kč |
| 20 | 780,01250 Kč | 15 600,25 Kč |
| 40 | 750,28475 Kč | 30 011,39 Kč |
| 60 | 733,42517 Kč | 44 005,51 Kč |
| 100 | 712,72460 Kč | 71 272,46 Kč |
| 260 | 675,55815 Kč | 175 645,12 Kč |
| Unit Price without VAT: | 922,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 116,40650 Kč |










