
DUPS20 | |
|---|---|
DigiKey Part Number | 1866-DUPS20-ND |
Manufacturer | |
Manufacturer Product Number | DUPS20 |
Description | PWR SUPP, BATT & COND |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 21V ~ 29V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standby (No Regulation) | |
Voltage - Input | 24V | |
Applications | General Purpose, Industrial Control | |
Form | Din Rail | |
Power - Rated | - | |
AC Outlets | - | |
Backup Time - Max Load | - | |
Media Lines Protected | - | |
Voltage - Output | 21V ~ 29V | |
Input Connector | - | |
Output Connector | - | |
Cord Length | - | |
Approval Agency | CE, cURus, EAC, UKCA | |
Size / Dimension | 4.469" L x 1.575" W (113.50mm x 40.00mm) | |
Height | 4.929" (125.20mm) | |
Shelf Life | - | |
Shelf Life Start | Manufacture Charge Date | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 625,74000 Kč | 625,74 Kč |
| 5 | 596,34400 Kč | 2 981,72 Kč |
| 10 | 571,14600 Kč | 5 711,46 Kč |
| 25 | 554,34720 Kč | 13 858,68 Kč |
| Unit Price without VAT: | 625,74000 Kč |
|---|---|
| Unit Price with VAT: | 757,14540 Kč |











