DC DIN Rail Power Supply 1 Output 12V 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDR-60G-12

DigiKey Part Number
1866-5061-ND
Manufacturer
Manufacturer Product Number
DDR-60G-12
Description
DC/DC DIN RAIL SUPPLY 12V 60W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 12V 5A
Datasheet
 Datasheet
EDA/CAD Models
DDR-60G-12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
60W
Manufacturer
MEAN WELL USA Inc.
Voltage - Isolation
4 kV
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
91%
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Input Type
DC
Features
Adjustable Output
Number of Outputs
1
Size / Dimension
2.15" L x 2.07" W x 3.54" H (54.5mm x 52.5mm x 90.0mm)
DC Voltage - Input (Min)
9V
Approval Agency
CE, EAC
DC Voltage - Input (Max)
36V
Minimum Load Required
No
Voltage - Output 1
12V
Base Product Number
Current - Output (Max)
5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 884
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1699,23000 Kč699,23 Kč
5665,63600 Kč3 328,18 Kč
10636,23900 Kč6 362,39 Kč
25617,34120 Kč15 433,53 Kč
Unit Price without VAT:699,23000 Kč
Unit Price with VAT:846,06830 Kč