
HVG-100-24A | |
|---|---|
DigiKey Part Number | 1866-2794-ND |
Manufacturer | |
Manufacturer Product Number | HVG-100-24A |
Description | LED DRVR CC/CV AC/DC 22-27V 4A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4A 22 ~ 27V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HVG-100-24A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 180VAC | |
Voltage - Input (Max) | 528VAC | |
Voltage - Output | 22 ~ 27V | |
Current - Output (Max) | 4A | |
Power (Watts) | 96 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP65 | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 91% | |
Termination Style | Wire Leads | |
Size / Dimension | 8.35" L x 2.68" W x 1.52" H (212.0mm x 68.0mm x 38.5mm) | |
Approval Agency | cURus | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 604,25000 Kč | 1 604,25 Kč |
| 5 | 1 528,65400 Kč | 7 643,27 Kč |
| 10 | 1 459,36100 Kč | 14 593,61 Kč |
| 25 | 1 417,37320 Kč | 35 434,33 Kč |
| Unit Price without VAT: | 1 604,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 941,14250 Kč |



