Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 21V ~ 29V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DUPS40

DigiKey Part Number
1866-DUPS40-ND
Manufacturer
Manufacturer Product Number
DUPS40
Description
PWR SUPP, BATT & COND
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 21V ~ 29V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Standby (No Regulation)
Voltage - Input
24V
Applications
General Purpose, Industrial Control
Form
Din Rail
Power - Rated
-
AC Outlets
-
Backup Time - Max Load
-
Media Lines Protected
-
Voltage - Output
21V ~ 29V
Input Connector
-
Output Connector
-
Cord Length
-
Approval Agency
CE, EAC, UKCA
Size / Dimension
4.469" L x 2.480" W (113.50mm x 63.00mm)
Height
4.929" (125.20mm)
Shelf Life
-
Shelf Life Start
Manufacture Charge Date
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1699,23000 Kč699,23 Kč
5665,63600 Kč3 328,18 Kč
10636,23900 Kč6 362,39 Kč
25617,34120 Kč15 433,53 Kč
Unit Price without VAT:699,23000 Kč
Unit Price with VAT:846,06830 Kč