
DUSH960-1248-1M | |
|---|---|
DigiKey Part Number | 285-DUSH960-1248-1M-ND |
Manufacturer | |
Manufacturer Product Number | DUSH960-1248-1M |
Description | DC UPS 20A POWER SUPPLY |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 960W 12V ~ 48V |
Datasheet | Datasheet |
EDA/CAD Models | DUSH960-1248-1M Models |
Category | Power - Rated 960W |
Manufacturer TDK-Lambda | AC Outlets 1 |
Series | Voltage - Output 12V ~ 48V |
Packaging Box | Input Connector Terminal Block |
Part Status Active | Output Connector Terminal Block |
Type Standby (No Regulation) | Size / Dimension 5.172" L x 2.125" W (131.37mm x 53.98mm) |
Voltage - Input 10V ~ 60V | Height 4.531" (115.09mm) |
Applications General Purpose, Industrial Control | Base Product Number |
Form Din Rail |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 956,43000 Kč | 6 956,43 Kč |
| 10 | 6 487,85700 Kč | 64 878,57 Kč |
| 25 | 6 310,30200 Kč | 157 757,55 Kč |
| Unit Price without VAT: | 6 956,43000 Kč |
|---|---|
| Unit Price with VAT: | 8 417,28030 Kč |



