
DRU-24V10AMN | |
|---|---|
DigiKey Part Number | 1145-DRU-24V10AMN-ND |
Manufacturer | |
Manufacturer Product Number | DRU-24V10AMN |
Description | CLIQ M DC-UPS MODULE 24V/10A |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 240W 24V |
Datasheet | Datasheet |
Category | Form Din Rail |
Manufacturer Delta Electronics | Power - Rated 240W |
Series | Voltage - Output 24V |
Packaging Box | Approval Agency CB, CE, cURus, EAC, TUV, UKCA |
Part Status Active | Size / Dimension 4.610" L x 1.500" W (117.09mm x 38.10mm) |
Type Standby (No Regulation) | Height 4.880" (123.95mm) |
Voltage - Input 24V | Shelf Life Start Manufacture Charge Date |
Applications General Purpose, Industrial Control |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 530,03000 Kč | 5 530,03 Kč |
| 14 | 4 769,60571 Kč | 66 774,48 Kč |
| 28 | 4 587,85286 Kč | 128 459,88 Kč |
| Unit Price without VAT: | 5 530,03000 Kč |
|---|---|
| Unit Price with VAT: | 6 691,33630 Kč |



