
1359613 | |
|---|---|
DigiKey Part Number | 277-1359613-ND |
Manufacturer | |
Manufacturer Product Number | 1359613 |
Description | UNINTERRUPTIBLE POWER SUPPLY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 24V |
Datasheet | Datasheet |
Category | Applications General Purpose, Industrial Control |
Manufacturer Phoenix Contact | Form Din Rail |
Series | Voltage - Output 24V |
Packaging Box | Approval Agency cULus, DNV, UL |
Part Status Active | Size / Dimension 5.197" L x 2.677" W (132.00mm x 68.00mm) |
Type Standby (No Regulation) | Height 5.315" (135.00mm) |
Voltage - Input 100/240VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 045,86000 Kč | 10 045,86 Kč |
| Unit Price without VAT: | 10 045,86000 Kč |
|---|---|
| Unit Price with VAT: | 12 155,49060 Kč |











