
SDU500B5 | |
|---|---|
DigiKey Part Number | 2106-SDU500B5-ND |
Manufacturer | |
Manufacturer Product Number | SDU500B5 |
Description | OFFLINE UPS 500VA 230V DIN B-SER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 500VA / 300W 230VAC |
Datasheet | Datasheet |
Category | Power - Rated 500VA / 300W |
Manufacturer SolaHD | Backup Time - Max Load 4.2 minutes |
Series | Voltage - Output 230VAC |
Packaging Box | Input Connector Screw Terminals |
Part Status Active | Output Connector Screw Terminals |
Type Standby (No Regulation) | Approval Agency CE, CSA C22.2 No. 107.3, cULus, FCC, UL1778, UL508 |
Voltage - Input 230VAC | Size / Dimension 10.910" L x 5.220" W (277.00mm x 132.70mm) |
Applications General Purpose, Industrial Control | Height 4.890" (124.20mm) |
Form Din Rail |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 738,06000 Kč | 17 738,06 Kč |
| 5 | 16 555,53800 Kč | 82 777,69 Kč |
| 10 | 16 070,73500 Kč | 160 707,35 Kč |
| Unit Price without VAT: | 17 738,06000 Kč |
|---|---|
| Unit Price with VAT: | 21 463,05260 Kč |


