
09691815143 | |
|---|---|
DigiKey Part Number | 1195-2817-ND |
Manufacturer | |
Manufacturer Product Number | 09691815143 |
Description | CONN D-SUB SOCKET COAXIAL CABLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold Coaxial Cable Crimp and Solder Machined |
Datasheet | Datasheet |
EDA/CAD Models | 09691815143 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | Coaxial Cable | |
Contact Termination | Crimp and Solder | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 51.2µin (1.30µm) Inner, 31.5µin (0.80µm) Outer | |
Termination Finish | Gold | |
Termination Finish Thickness | 51.2µin (1.30µm) Inner, 8.00µin (0.203µm) Outer | |
Contact Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,14000 Kč | 268,14 Kč |
| 20 | 216,97250 Kč | 4 339,45 Kč |
| 40 | 206,61500 Kč | 8 264,60 Kč |
| 60 | 200,78633 Kč | 12 047,18 Kč |
| 100 | 193,67930 Kč | 19 367,93 Kč |
| 260 | 181,05931 Kč | 47 075,42 Kč |
| 500 | 172,90258 Kč | 86 451,29 Kč |
| 1 000 | 164,66086 Kč | 164 660,86 Kč |
| Unit Price without VAT: | 268,14000 Kč |
|---|---|
| Unit Price with VAT: | 324,44940 Kč |








