
09692815143 | |
|---|---|
DigiKey Part Number | 1195-2847-ND |
Manufacturer | |
Manufacturer Product Number | 09692815143 |
Description | CONN D-SUB PIN COAXIAL CABLE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold Coaxial Cable Crimp and Solder Machined |
Datasheet | Datasheet |
EDA/CAD Models | 09692815143 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | Coaxial Cable | |
Contact Termination | Crimp and Solder | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 51.2µin (1.30µm) Inner, 31.5µin (0.80µm) Outer | |
Termination Finish | Gold | |
Termination Finish Thickness | 51.2µin (1.30µm) Inner, 8.00µin (0.203µm) Outer | |
Contact Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,11000 Kč | 280,11 Kč |
| 20 | 226,66300 Kč | 4 533,26 Kč |
| 40 | 215,83850 Kč | 8 633,54 Kč |
| 60 | 209,75250 Kč | 12 585,15 Kč |
| 100 | 202,32620 Kč | 20 232,62 Kč |
| 260 | 189,14515 Kč | 49 177,74 Kč |
| 500 | 180,62438 Kč | 90 312,19 Kč |
| 1 000 | 172,01457 Kč | 172 014,57 Kč |
| Unit Price without VAT: | 280,11000 Kč |
|---|---|
| Unit Price with VAT: | 338,93310 Kč |










