
09691827423 | |
|---|---|
DigiKey Part Number | 1195-5150-ND |
Manufacturer | |
Manufacturer Product Number | 09691827423 |
Description | D SUB MIXED FE 40 A C POWER CONT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 8-10 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 09691827423 Models |
Category | Wire Gauge 8-10 AWG |
Manufacturer HARTING | Contact Termination Crimp |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Power | Contact Finish Thickness 8.00µin (0.203µm) |
Contact Type Female Socket | Termination Finish Gold |
Contact Form Machined | Termination Finish Thickness 8.00µin (0.203µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,11000 Kč | 99,11 Kč |
| 10 | 84,24400 Kč | 842,44 Kč |
| 25 | 78,96080 Kč | 1 974,02 Kč |
| 50 | 75,18540 Kč | 3 759,27 Kč |
| 100 | 71,59480 Kč | 7 159,48 Kč |
| 300 | 66,25430 Kč | 19 876,29 Kč |
| 500 | 63,90952 Kč | 31 954,76 Kč |
| 1 000 | 60,86102 Kč | 60 861,02 Kč |
| 2 500 | 57,05501 Kč | 142 637,52 Kč |
| Unit Price without VAT: | 99,11000 Kč |
|---|---|
| Unit Price with VAT: | 119,92310 Kč |












