Receptacle for Female Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Receptacle for Female Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position
L77TW-A-3W3-S
L77TW-A-3W3-S

L77TWA3W3S

DigiKey Part Number
664-L77TWA3W3S-ND
Manufacturer
Manufacturer Product Number
L77TWA3W3S
Description
CONN D-SUB HOUSING RCPT 3POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position
Datasheet
 Datasheet
EDA/CAD Models
L77TWA3W3S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub, Combo
Connector Type
Receptacle for Female Contacts
Number of Positions
3 (Coax or Power)
Number of Rows
1
Shell Size, Connector Layout
2 (DA, A) - 3W3
Contact Type
Coax or Power
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Steel, Tin Plated
Shell Finish Thickness
100µin (2.54µm)
Ingress Protection
-
Operating Temperature
-55°C ~ 155°C
Mating Cycles
200
Dielectric Material
Polyamide (PA), Nylon
Color
Black
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
164,88000 Kč64,88 Kč
1055,05700 Kč550,57 Kč
2551,59640 Kč1 289,91 Kč
5049,12700 Kč2 456,35 Kč
20044,54725 Kč8 909,45 Kč
40042,42120 Kč16 968,48 Kč
60041,22502 Kč24 735,01 Kč
1 00039,76622 Kč39 766,22 Kč
2 60037,17583 Kč96 657,16 Kč
Manufacturers Standard Package
Unit Price without VAT:64,88000 Kč
Unit Price with VAT:78,50480 Kč