
09691815140 | |
|---|---|
DigiKey Part Number | 1195-2815-ND |
Manufacturer | |
Manufacturer Product Number | 09691815140 |
Description | CONN D-SUB SOCKET COAXIAL CABLE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold Coaxial Cable Crimp and Solder Machined |
Datasheet | Datasheet |
EDA/CAD Models | 09691815140 Models |
Category | Wire Gauge Coaxial Cable |
Manufacturer HARTING | Contact Termination Crimp and Solder |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 51.2µin (1.30µm) Inner, 31.5µin (0.80µm) Outer |
Type Coaxial | Termination Finish Gold |
Contact Type Female Socket | Termination Finish Thickness 51.2µin (1.30µm) Inner, 8.00µin (0.203µm) Outer |
Contact Form Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,50000 Kč | 212,50 Kč |
| 20 | 171,90000 Kč | 3 438,00 Kč |
| 40 | 163,69525 Kč | 6 547,81 Kč |
| 60 | 159,07733 Kč | 9 544,64 Kč |
| 100 | 153,44500 Kč | 15 344,50 Kč |
| 260 | 143,44623 Kč | 37 296,02 Kč |
| 500 | 136,98298 Kč | 68 491,49 Kč |
| 1 000 | 130,45196 Kč | 130 451,96 Kč |
| Unit Price without VAT: | 212,50000 Kč |
|---|---|
| Unit Price with VAT: | 257,12500 Kč |











