
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | D-Sub Coaxial Contacts | |
Specifications | Hex - 0.105", 0.128", 0.178" | |
Compatible Tools | 09990000503 | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 969,28000 Kč | 11 969,28 Kč |
| 5 | 11 095,21800 Kč | 55 476,09 Kč |
| 10 | 10 739,19600 Kč | 107 391,96 Kč |
| Unit Price without VAT: | 11 969,28000 Kč |
|---|---|
| Unit Price with VAT: | 14 482,82880 Kč |














