
2962256 | |
|---|---|
DigiKey Part Number | 277-9486-ND |
Manufacturer | |
Manufacturer Product Number | 2962256 |
Description | SIDE ELEMENT LOW VERSION |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Panel, Side Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Side | |
Features | - | |
For Use With/Related Products | 73mm Wide Housing | |
Size / Dimension | - | |
Color | Green | |
Material | Plastic, Non Specified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 185,16000 Kč | 1 851,60 Kč |
| Unit Price without VAT: | 185,16000 Kč |
|---|---|
| Unit Price with VAT: | 224,04360 Kč |











