




PXMBNI08FBF05BSC | |
|---|---|
DigiKey Part Number | 708-2134-ND |
Manufacturer | |
Manufacturer Product Number | PXMBNI08FBF05BSC |
Description | CONN PLUG FMALE 5POS SOLDER CUP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Current Rating (Amps) 1.5A |
Number of Positions 5 | Voltage Rating 30V |
Shell Size - Insert M8-5 | Cable Opening 0.118" ~ 0.138" (3.00mm ~ 3.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 80°C |
Termination Solder Cup | Backshell Material, Plating Brass, Nickel |
Fastening Type Threaded | Contact Material Phosphor Bronze |
Orientation B | Applications Industrial |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 232,16000 Kč | 1 232,16 Kč |
| 10 | 1 047,29600 Kč | 10 472,96 Kč |
| 25 | 981,76560 Kč | 24 544,14 Kč |
| 50 | 934,94440 Kč | 46 747,22 Kč |
| 100 | 890,37190 Kč | 89 037,19 Kč |
| 250 | 834,93256 Kč | 208 733,14 Kč |
| Unit Price without VAT: | 1 232,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 490,91360 Kč |














