


PXMBNI08FIM05BSC | |
|---|---|
DigiKey Part Number | 708-2137-ND |
Manufacturer | |
Manufacturer Product Number | PXMBNI08FIM05BSC |
Description | CONN RCPT MALE 5POS SOLDER CUP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Current Rating (Amps) 1.5A |
Number of Positions 5 | Voltage Rating 30V |
Shell Size - Insert M8-5 | Cable Opening 0.118" ~ 0.138" (3.00mm ~ 3.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 80°C |
Termination Solder Cup | Backshell Material, Plating Brass, Nickel |
Fastening Type Threaded | Contact Material Brass |
Orientation B | Applications Industrial |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 215,15000 Kč | 1 215,15 Kč |
| 10 | 1 032,85000 Kč | 10 328,50 Kč |
| 25 | 968,20920 Kč | 24 205,23 Kč |
| 50 | 922,03480 Kč | 46 101,74 Kč |
| 100 | 878,07550 Kč | 87 807,55 Kč |
| 250 | 823,18964 Kč | 205 797,41 Kč |
| Unit Price without VAT: | 1 215,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 470,33150 Kč |




