
09691815141 | |
|---|---|
DigiKey Part Number | 1195-2816-ND |
Manufacturer | |
Manufacturer Product Number | 09691815141 |
Description | CONN D-SUB SOCKET COAXIAL CABLE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold Coaxial Cable Crimp and Solder Machined |
Datasheet | Datasheet |
EDA/CAD Models | 09691815141 Models |
Category | Wire Gauge Coaxial Cable |
Manufacturer HARTING | Contact Termination Crimp and Solder |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 51.2µin (1.30µm) Inner, 31.5µin (0.80µm) Outer |
Type Coaxial | Termination Finish Gold |
Contact Type Female Socket | Termination Finish Thickness 51.2µin (1.30µm) Inner, 8.00µin (0.203µm) Outer |
Contact Form Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,46000 Kč | 207,46 Kč |
| 20 | 167,84750 Kč | 3 356,95 Kč |
| 40 | 159,82625 Kč | 6 393,05 Kč |
| 60 | 155,31867 Kč | 9 319,12 Kč |
| 100 | 149,82070 Kč | 14 982,07 Kč |
| 260 | 140,05665 Kč | 36 414,73 Kč |
| 500 | 133,74676 Kč | 66 873,38 Kč |
| 1 000 | 127,37072 Kč | 127 370,72 Kč |
| Unit Price without VAT: | 207,46000 Kč |
|---|---|
| Unit Price with VAT: | 251,02660 Kč |





















