
Category | Thread Size M16x1.5 |
Manufacturer LAPP | Thread Length 0.276" (7.00mm) |
Series | Material Stainless Steel |
Packaging Bulk | Includes O-Ring |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68/IP69 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.197" (5.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 0.276" (7.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 046,05000 Kč | 2 046,05 Kč |
| 10 | 1 739,28500 Kč | 17 392,85 Kč |
| 25 | 1 630,46960 Kč | 40 761,74 Kč |
| 50 | 1 552,73920 Kč | 77 636,96 Kč |
| 100 | 1 478,73380 Kč | 147 873,38 Kč |
| Unit Price without VAT: | 2 046,05000 Kč |
|---|---|
| Unit Price with VAT: | 2 475,72050 Kč |










