Switch SPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Through Hole, Right Angle
SS-5D2
SS-5D2

SS-5D2

DigiKey Part Number
SW869-ND
Manufacturer
Manufacturer Product Number
SS-5D2
Description
SWITCH SNAP ACTION SPDT 5A 125V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ingress Protection
IP40
Manufacturer
Omron Electronics Inc-EMC Div
Operating Force
150gf
Series
Release Force
25gf
Packaging
Bulk
Operating Position
0.330" (8.4mm)
Part Status
Active
Pretravel
0.020" (0.5mm)
Circuit
SPDT
Differential Travel
0.004" (0.1mm)
Switch Function
On-Mom
Overtravel
0.020" (0.5mm)
Current Rating (Amps)
5A (AC)
Mechanical Life
30,000,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
200,000 Cycles
Actuator Type
Round (Pin Plunger)
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole, Right Angle
Base Product Number
Termination Style
PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 463
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
164,04000 Kč64,04 Kč
1052,97800 Kč529,78 Kč
2549,13520 Kč1 228,38 Kč
5046,41820 Kč2 320,91 Kč
10043,85220 Kč4 385,22 Kč
40040,04108 Kč16 016,43 Kč
Manufacturers Standard Package
Unit Price without VAT:64,04000 Kč
Unit Price with VAT:77,48840 Kč