Hand Crimper Tool D-Sub Coaxial Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09990000503

DigiKey Part Number
1195-2929-ND
Manufacturer
Manufacturer Product Number
09990000503
Description
TOOL HAND CRIMPER DSUB COAX TOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool D-Sub Coaxial Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Box
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
Without Die Set
For Use With/Related Products
D-Sub Coaxial Contacts
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Wire Entry Location
Top Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
124 535,32000 Kč24 535,32 Kč
522 744,78200 Kč113 723,91 Kč
Manufacturers Standard Package
Unit Price without VAT:24 535,32000 Kč
Unit Price with VAT:29 687,73720 Kč