Tool Die Set For D-Sub Coaxial Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09990000518

DigiKey Part Number
1195-2939-ND
Manufacturer
Manufacturer Product Number
09990000518
Description
DSUB MIXED DIE FOR OUTER CONDUCT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Tool Die Set For D-Sub Coaxial Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bag
Part Status
Active
Tool Type
Die Set
For Use With/Related Products
D-Sub Coaxial Contacts
Specifications
Hex - 0.218", 0.231"
Compatible Tools
09990000503
Cable Group
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
130 605,63000 Kč30 605,63 Kč
Manufacturers Standard Package
Unit Price without VAT:30 605,63000 Kč
Unit Price with VAT:37 032,81230 Kč