D-Sub Contact Female Socket Gold Coaxial Cable Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09691825230

DigiKey Part Number
1195-2827-ND
Manufacturer
Manufacturer Product Number
09691825230
Description
CONN D-SUB SCKT COAX CABLE CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold Coaxial Cable Crimp Machined
Datasheet
 Datasheet
EDA/CAD Models
09691825230 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Type
Coaxial
Contact Type
Female Socket
Contact Form
Machined
Wire Gauge
Coaxial Cable
Contact Termination
Crimp
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
51.2µin (1.30µm) Inner, 31.5µin (0.80µm) Outer
Termination Finish
Gold
Termination Finish Thickness
8.00µin (0.203µm)
Contact Size
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1295,23000 Kč295,23 Kč
20238,87300 Kč4 777,46 Kč
40227,47125 Kč9 098,85 Kč
60221,05650 Kč13 263,39 Kč
100213,23260 Kč21 323,26 Kč
260199,34127 Kč51 828,73 Kč
500190,36240 Kč95 181,20 Kč
1 000181,28791 Kč181 287,91 Kč
Manufacturers Standard Package
Unit Price without VAT:295,23000 Kč
Unit Price with VAT:357,22830 Kč