
09692815141 | |
|---|---|
DigiKey Part Number | 1195-2846-ND |
Manufacturer | |
Manufacturer Product Number | 09692815141 |
Description | CONN D-SUB PIN COAXIAL CABLE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold Coaxial Cable Crimp and Solder Machined |
Datasheet | Datasheet |
EDA/CAD Models | 09692815141 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | Coaxial Cable | |
Contact Termination | Crimp and Solder | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 51.2µin (1.30µm) Inner, 31.5µin (0.80µm) Outer | |
Termination Finish | Gold | |
Termination Finish Thickness | 51.2µin (1.30µm) Inner, 8.00µin (0.203µm) Outer | |
Contact Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,49000 Kč | 216,49 Kč |
| 20 | 175,14450 Kč | 3 502,89 Kč |
| 40 | 166,78175 Kč | 6 671,27 Kč |
| 60 | 162,08000 Kč | 9 724,80 Kč |
| 100 | 156,34270 Kč | 15 634,27 Kč |
| 260 | 146,15415 Kč | 38 000,08 Kč |
| 500 | 139,56908 Kč | 69 784,54 Kč |
| 1 000 | 132,91587 Kč | 132 915,87 Kč |
| Unit Price without VAT: | 216,49000 Kč |
|---|---|
| Unit Price with VAT: | 261,95290 Kč |









