
09670007268 | |
|---|---|
DigiKey Part Number | 1195-09670007268TR-ND - Tape & Reel (TR) 1195-09670007268CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 09670007268 |
Description | CONN DSUB SCK 28AWG CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Palladium-Nickel 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Wire Gauge 24-28 AWG |
Manufacturer HARTING | Contact Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Brass |
Part Status Active | Contact Finish Palladium-Nickel |
Type Signal | Termination Finish Nickel |
Contact Type Female Socket | Features Insulation Support |
Contact Form Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 5,48000 Kč | 54,80 Kč |
| 25 | 5,14040 Kč | 128,51 Kč |
| 50 | 4,89260 Kč | 244,63 Kč |
| 100 | 4,65740 Kč | 465,74 Kč |
| 250 | 4,36508 Kč | 1 091,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,15634 Kč | 2 078,17 Kč |
| 1 000 | 3,95791 Kč | 3 957,91 Kč |
| 1 500 | 3,84613 Kč | 5 769,19 Kč |
| 2 500 | 3,70984 Kč | 9 274,60 Kč |
| 3 500 | 3,62275 Kč | 12 679,62 Kč |
| 5 000 | 3,53266 Kč | 17 663,30 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |




















