
09670007676 | |
|---|---|
DigiKey Part Number | 09670007676-ND |
Manufacturer | |
Manufacturer Product Number | 09670007676 |
Description | D-SUB AWG 24-28 FEMALE CLIP CONT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket 24-28 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 09670007676 Models |
Category | Contact Type Female Socket |
Manufacturer HARTING | Contact Form Machined |
Packaging Bulk | Wire Gauge 24-28 AWG |
Part Status Active | Contact Termination Crimp |
Type Signal | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,17000 Kč | 75,17 Kč |
| 10 | 63,79200 Kč | 637,92 Kč |
| 25 | 59,78560 Kč | 1 494,64 Kč |
| 50 | 56,92560 Kč | 2 846,28 Kč |
| 100 | 54,20630 Kč | 5 420,63 Kč |
| 300 | 50,16143 Kč | 15 048,43 Kč |
| 500 | 48,38612 Kč | 24 193,06 Kč |
| 1 000 | 46,07759 Kč | 46 077,59 Kč |
| 2 500 | 43,19549 Kč | 107 988,73 Kč |
| Unit Price without VAT: | 75,17000 Kč |
|---|---|
| Unit Price with VAT: | 90,95570 Kč |















