Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

09561615713 | |
|---|---|
DigiKey Part Number | 1195-6038-ND |
Manufacturer | |
Manufacturer Product Number | 09561615713 |
Description | CONN D-SUB HD PLUG 15P VERT SLDR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09561615713 Models |
Category | Flange Feature Mating Side, Female Screwlock (4-40) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel, Nickel Plated |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 2A |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Contact Form Stamped |
Number of Rows 3 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) High Density | Operating Temperature -40°C ~ 85°C |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17EHD015PAA030 | Amphenol CS (Commercial Products) | 0 | 17EHD015PAA030-ND | 47,46682 Kč | Similar |
| 17EHD015PAA132 | Amphenol CS (Commercial Products) | 0 | 17EHD015PAA132-ND | 57,95826 Kč | Similar |
| 17EHD015PAM232 | Amphenol CS (Commercial Products) | 0 | 17EHD015PAM232-ND | 106,22678 Kč | Similar |
| 195-015-113L001 | NorComp Inc. | 0 | 195-015-113L001-ND | 55,74550 Kč | Similar |
| 195-015-113L551 | NorComp Inc. | 0 | 195-015-113L551-ND | 66,86467 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,14000 Kč | 108,14 Kč |
| 10 | 91,82400 Kč | 918,24 Kč |
| 25 | 86,07520 Kč | 2 151,88 Kč |
| 50 | 81,96360 Kč | 4 098,18 Kč |
| 100 | 78,04960 Kč | 7 804,96 Kč |
| 300 | 72,22753 Kč | 21 668,26 Kč |
| 500 | 69,67178 Kč | 34 835,89 Kč |
| 1 000 | 66,34843 Kč | 66 348,43 Kč |
| 2 500 | 62,19910 Kč | 155 497,75 Kč |
| Unit Price without VAT: | 108,14000 Kč |
|---|---|
| Unit Price with VAT: | 130,84940 Kč |















