
09560008257 | |
|---|---|
DigiKey Part Number | 09560008257-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 09560008257 |
Description | D SUB HD FE CONTACT 24-26 AWG PL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 24-26 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 09560008257 Models |
Category | Contact Form Stamped |
Manufacturer HARTING | Wire Gauge 24-26 AWG |
Packaging Tape & Reel (TR) | Contact Termination Crimp |
Part Status Active | Contact Material Copper Alloy |
Type Signal | Contact Finish Gold |
Contact Type Female Socket | Features High Density (HD), Insulation Support |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,58484 Kč | 35 848,40 Kč |
| Unit Price without VAT: | 3,58484 Kč |
|---|---|
| Unit Price with VAT: | 4,33766 Kč |







