Receptacle for Female Contacts Housing D-Sub, High Density Connector 15 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/2-282P

DigiKey Part Number
1003-M24308/2-282P-ND
Manufacturer
Manufacturer Product Number
M24308/2-282P
Description
CONN D-SUB HD HOUSING RCPT 15POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, High Density Connector 15 Position
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bag
Part Status
Active
Connector Style
D-Sub, High Density
Connector Type
Receptacle for Female Contacts
Number of Positions
15
Grade
Military
Qualification
MIL-C-24308
Number of Rows
3
Shell Size, Connector Layout
1 (DE, E) High Density
Contact Type
Signal
Mounting Type
Panel Mount
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Primary Material
Metal
Shell Material, Finish
Stainless Steel, Passivated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-50°C ~ 150°C
Mating Cycles
500
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Color
White
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1627,00000 Kč627,00 Kč
10532,97100 Kč5 329,71 Kč
25499,60120 Kč12 490,03 Kč
50475,76000 Kč23 788,00 Kč
100453,06750 Kč45 306,75 Kč
250424,73580 Kč106 183,95 Kč
500404,49246 Kč202 246,23 Kč
Manufacturers Standard Package
Unit Price without VAT:627,00000 Kč
Unit Price with VAT:758,67000 Kč