



09561617700 | |
|---|---|
DigiKey Part Number | 1195-2304-ND |
Manufacturer | |
Manufacturer Product Number | 09561617700 |
Description | CONN D-SUB HD PLUG 15P VERT SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09561617700 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 2A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Color Black |
Number of Positions | Contact Form Stamped |
Number of Rows 3 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) High Density | Operating Temperature -40°C ~ 85°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,50000 Kč | 75,50 Kč |
| 10 | 64,23500 Kč | 642,35 Kč |
| 25 | 60,19720 Kč | 1 504,93 Kč |
| 50 | 57,32340 Kč | 2 866,17 Kč |
| 100 | 54,58510 Kč | 5 458,51 Kč |
| 300 | 50,51340 Kč | 15 154,02 Kč |
| 500 | 48,72554 Kč | 24 362,77 Kč |
| 1 000 | 46,40098 Kč | 46 400,98 Kč |
| 2 500 | 43,49865 Kč | 108 746,62 Kč |
| Unit Price without VAT: | 75,50000 Kč |
|---|---|
| Unit Price with VAT: | 91,35500 Kč |




