
M24308/2-483P | |
|---|---|
DigiKey Part Number | 1003-M24308/2-483P-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-483P |
Description | CONN D-SUB HD HOUSING RCPT 15POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 15 Position |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 15 | |
Grade | Military | |
Qualification | MIL-C-24308 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Mounting Type | Panel Mount | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Primary Material | Metal | |
Shell Material, Finish | Stainless Steel, Passivated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -50°C ~ 150°C | |
Mating Cycles | 500 | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Color | White | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 614,61000 Kč | 614,61 Kč |
| 10 | 522,34600 Kč | 5 223,46 Kč |
| 25 | 489,63960 Kč | 12 240,99 Kč |
| 50 | 466,27320 Kč | 23 313,66 Kč |
| 100 | 444,03420 Kč | 44 403,42 Kč |
| 250 | 416,26520 Kč | 104 066,30 Kč |
| 500 | 396,42670 Kč | 198 213,35 Kč |
| Unit Price without VAT: | 614,61000 Kč |
|---|---|
| Unit Price with VAT: | 743,67810 Kč |

