15 Position D-Sub, High Density Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position D-Sub, High Density Receptacle, Female Sockets Connector
09561517513
09561517513

09561517513

DigiKey Part Number
1195-2301-ND
Manufacturer
Manufacturer Product Number
09561517513
Description
CONN D-SUB HD RCPT 15P VERT SLDR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
15 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
09561517513 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
1 (DE, E) High Density
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
2A
Backset Spacing
-
Features
Board Lock
Voltage Rating
-
Color
Black
Contact Form
Stamped
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 956
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1104,57000 Kč104,57 Kč
1088,80100 Kč888,01 Kč
2583,23600 Kč2 080,90 Kč
5079,25900 Kč3 962,95 Kč
10075,47310 Kč7 547,31 Kč
30069,84423 Kč20 953,27 Kč
50067,37208 Kč33 686,04 Kč
1 00064,15876 Kč64 158,76 Kč
2 50060,14650 Kč150 366,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:104,57000 Kč
Unit Price with VAT:126,52970 Kč