Black 18 AWG Jumper Lead Socket to Cable (Round) Tin 2.95" (75.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2147611121

DigiKey Part Number
900-2147611121-ND
Manufacturer
Manufacturer Product Number
2147611121
Description
MICROFIT 3.0 F-S 75MM 18AWG LEAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 18 AWG Jumper Lead Socket to Cable (Round) Tin 2.95" (75.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2147611121 Models
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
2.95" (75.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 001
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127,97000 Kč27,97 Kč
1023,75500 Kč237,55 Kč
2522,25440 Kč556,36 Kč
5021,19240 Kč1 059,62 Kč
10020,17950 Kč2 017,95 Kč
25018,91560 Kč4 728,90 Kč
50018,01226 Kč9 006,13 Kč
1 00017,15238 Kč17 152,38 Kč
2 50016,07874 Kč40 196,85 Kč
Manufacturers Standard Package
Unit Price without VAT:27,97000 Kč
Unit Price with VAT:33,84370 Kč