
09692817140 | |
|---|---|
DigiKey Part Number | 1195-5159-ND |
Manufacturer | |
Manufacturer Product Number | 09692817140 |
Description | D SUB MIXED MA S CRIMP COAX 50 O |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold Coaxial Cable Crimp and Solder Machined |
Datasheet | Datasheet |
EDA/CAD Models | 09692817140 Models |
Category | Wire Gauge Coaxial Cable |
Manufacturer HARTING | Contact Termination Crimp and Solder |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Coaxial | Contact Finish Thickness 8.00µin (0.203µm) Inner, 8.00µin (0.203µm) Outer |
Contact Type Male Pin | Termination Finish Gold, Tin |
Contact Form Machined | Termination Finish Thickness 8.00µin (0.203µm) Inner, 200.0µin (5.08µm) Outer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,06000 Kč | 140,06 Kč |
| 20 | 113,39950 Kč | 2 267,99 Kč |
| 40 | 107,98225 Kč | 4 319,29 Kč |
| 60 | 104,93400 Kč | 6 296,04 Kč |
| 100 | 101,21670 Kč | 10 121,67 Kč |
| 260 | 94,61942 Kč | 24 601,05 Kč |
| 500 | 90,35524 Kč | 45 177,62 Kč |
| 1 000 | 86,04644 Kč | 86 046,44 Kč |
| 2 500 | 80,66608 Kč | 201 665,20 Kč |
| Unit Price without VAT: | 140,06000 Kč |
|---|---|
| Unit Price with VAT: | 169,47260 Kč |





















