
09695115364 | |
|---|---|
DigiKey Part Number | 1195-8032-ND |
Manufacturer | |
Manufacturer Product Number | 09695115364 |
Description | CONN D-SUB PLUG 36POS SOLDER CUP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 36 (32 + 4 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09695115364 Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold or Gold-Palladium |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Features Grounding Indents |
Number of Rows 3 | Color Green |
Mounting Type | Dielectric Material Polyester Thermoplastic, Glass Filled |
Shell Size, Connector Layout 5 (DD, D) - 36W4 | Wire Gauge 20 AWG |
Contact Type Signal and Coax or Power (Not Included) | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 547,63000 Kč | 547,63 Kč |
| 10 | 465,35800 Kč | 4 653,58 Kč |
| 25 | 436,22920 Kč | 10 905,73 Kč |
| 50 | 415,41180 Kč | 20 770,59 Kč |
| 100 | 395,59810 Kč | 39 559,81 Kč |
| 250 | 370,85744 Kč | 92 714,36 Kč |
| 500 | 353,18090 Kč | 176 590,45 Kč |
| Unit Price without VAT: | 547,63000 Kč |
|---|---|
| Unit Price with VAT: | 662,63230 Kč |












