


09695017364 | |
|---|---|
DigiKey Part Number | 1195-5190-ND |
Manufacturer | |
Manufacturer Product Number | 09695017364 |
Description | CONN D-SUB RCPT 36POS SOLDER CUP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 36 (32 + 4 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09695017364 Models |
Category | Contact Type Signal and Coax or Power (Not Included) |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Termination Solder Cup |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Color Green |
Number of Rows 3 | Dielectric Material Polyester Thermoplastic, Glass Filled |
Mounting Type | Wire Gauge 20 AWG |
Shell Size, Connector Layout 5 (DD, D) - 36W4 | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 352,14000 Kč | 352,14 Kč |
| 10 | 299,18000 Kč | 2 991,80 Kč |
| 25 | 280,43240 Kč | 7 010,81 Kč |
| 50 | 267,05260 Kč | 13 352,63 Kč |
| 100 | 254,30890 Kč | 25 430,89 Kč |
| 250 | 238,39952 Kč | 59 599,88 Kč |
| 500 | 227,03416 Kč | 113 517,08 Kč |
| Unit Price without VAT: | 352,14000 Kč |
|---|---|
| Unit Price with VAT: | 426,08940 Kč |














