Connector Cap (Cover), Dust For D-Sub Connectors, Male
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670090612

DigiKey Part Number
09670090612-ND
Manufacturer
Manufacturer Product Number
09670090612
Description
D SUB MA PLASTIC DUPC CAP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For D-Sub Connectors, Male
Datasheet
 Datasheet
EDA/CAD Models
09670090612 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Cap (Cover), Dust
Manufacturer
HARTING
For Use With/Related Products
D-Sub Connectors, Male
Packaging
Bulk
Features
Antistatic
Part Status
Active
Number of Positions
9
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 78
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,96000 Kč36,96 Kč
1031,32900 Kč313,29 Kč
3028,97733 Kč869,32 Kč
5027,95260 Kč1 397,63 Kč
10026,61500 Kč2 661,50 Kč
25024,94732 Kč6 236,83 Kč
50023,75630 Kč11 878,15 Kč
1 00022,62241 Kč22 622,41 Kč
2 50021,20664 Kč53 016,60 Kč
Manufacturers Standard Package
Unit Price without VAT:36,96000 Kč
Unit Price with VAT:44,72160 Kč