



09652616711 | |
|---|---|
DigiKey Part Number | 1195-7814-ND |
Manufacturer | |
Manufacturer Product Number | 09652616711 |
Description | CONN D-SUB PLUG 15POS VERT SLDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09652616711 Models |
Category | Flange Feature Housing/Shell (M3) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-338310-2 | TE Connectivity AMP Connectors | 122 | 2-338310-2-ND | 250,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,97000 Kč | 171,97 Kč |
| 10 | 146,12500 Kč | 1 461,25 Kč |
| 25 | 136,97400 Kč | 3 424,35 Kč |
| 50 | 130,42700 Kč | 6 521,35 Kč |
| 100 | 124,20320 Kč | 12 420,32 Kč |
| 300 | 114,94167 Kč | 34 482,50 Kč |
| 500 | 110,87532 Kč | 55 437,66 Kč |
| 1 000 | 105,58865 Kč | 105 588,65 Kč |
| Unit Price without VAT: | 171,97000 Kč |
|---|---|
| Unit Price with VAT: | 208,08370 Kč |
























