
2-338310-2 | |
|---|---|
DigiKey Part Number | 2-338310-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-338310-2 |
Description | CONN D-SUB PLUG 15POS VERT SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 2-338310-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (M3) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 6A | |
Backset Spacing | - | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,72000 Kč | 250,72 Kč |
| 10 | 213,04600 Kč | 2 130,46 Kč |
| 45 | 191,57178 Kč | 8 620,73 Kč |
| 90 | 182,43067 Kč | 16 418,76 Kč |
| 135 | 177,28689 Kč | 23 933,73 Kč |
| 270 | 168,83015 Kč | 45 584,14 Kč |
| 540 | 160,78013 Kč | 86 821,27 Kč |
| 1 035 | 153,57471 Kč | 158 949,82 Kč |
| Unit Price without VAT: | 250,72000 Kč |
|---|---|
| Unit Price with VAT: | 303,37120 Kč |


